Part Details for IS21EF08GP-BCLI by Integrated Silicon Solution Inc
Overview of IS21EF08GP-BCLI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS21EF08GP-BCLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK8351
|
Newark | 8Gb, 153 Ball Fbga, 3.3V, Boot Partition Size, Rohs, Auto Grade(-40C+105C), Programmed |Integrated Silicon Solution (Issi) IS21EF08GP-BCLI RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4300 / $15.4700 | Buy Now |
DISTI #
706-IS21EF08GP-BCLI-ND
|
DigiKey | 8GB, 153 BALL FBGA, 3.3V, BOOT P Min Qty: 152 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1626 | Buy Now |
DISTI #
IS21EF08GP-BCLI
|
Avnet Americas | 8GB, 153 Ball FBGA, 3.3V, Boot Partition Size, RoHS, Programmed (Alt: IS21EF08GP-BCLI) Min Qty: 152 Package Multiple: 152 Lead time: 8 Weeks, 0 Days | 0 |
|
$8.9452 | Buy Now |
DISTI #
870-IS21EF08GP-BCLI
|
Mouser Electronics | eMMC 8GB, 153 Ball FBGA, 33V, Boot Partition Size, RoHS, Auto Grade(-40C+105C), Programmed RoHS: Compliant | 0 |
|
$10.5500 / $11.0900 | Order Now |
Part Details for IS21EF08GP-BCLI
IS21EF08GP-BCLI CAD Models
IS21EF08GP-BCLI Part Data Attributes
|
IS21EF08GP-BCLI
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS21EF08GP-BCLI
Integrated Silicon Solution Inc
|
Samacsys Manufacturer | Integrated Silicon Solution Inc. |