-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8GX8, PBGA153, FBGA-153
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS21EF08G-JCLI by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS21EF08G-JCLI-ND
|
DigiKey | IC FLASH 64MBIT EMMC 153FBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
100 In Stock |
|
$6.4375 / $12.9000 | Buy Now |
DISTI #
IS21EF08G-JCLI
|
Avnet Americas | 8GB/16GB eMMC with MLC NAND/eMMC 5.1 Interface - Trays (Alt: IS21EF08G-JCLI) RoHS: Not Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.1728 / $6.3014 | Buy Now |
DISTI #
870-IS21EF08G-JCLI
|
Mouser Electronics | eMMC 8GB, 153 Ball FBGA, 3.3V, RoHS RoHS: Compliant | 267 |
|
$6.4300 / $11.3700 | Buy Now |
DISTI #
IS21EF08G-JCLI
|
Avnet Asia | 8GB/16GB eMMC with MLC NAND/eMMC 5.1 Interface (Alt: IS21EF08G-JCLI) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS21EF08G-JCLI
|
Avnet Silica | 8GB16GB eMMC with MLC NANDeMMC 51 Interface (Alt: IS21EF08G-JCLI) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
IS21EF08G-JCLI
|
EBV Elektronik | 8GB16GB eMMC with MLC NANDeMMC 51 Interface (Alt: IS21EF08G-JCLI) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS21EF08G-JCLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS21EF08G-JCLI
Integrated Silicon Solution Inc
8GX8, PBGA153, FBGA-153
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 200 MHz | |
JESD-30 Code | R-PBGA-B153 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | Embedded MMC | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1 mm | |
Serial Bus Type | EMMC 5.1 | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | MLC NAND TYPE | |
Width | 11.5 mm | |
Write Protection | SOFTWARE |