Part Details for IS21EF04GP-JQLI-TR by Integrated Silicon Solution Inc
Results Overview of IS21EF04GP-JQLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS21EF04GP-JQLI-TR Information
IS21EF04GP-JQLI-TR by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS21EF04GP-JQLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-IS21EF04GP-JQLI-TR-ND
|
DigiKey | 4GB, 100 BALL FBGA, 3.3V, ROHS, Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7500 | Buy Now |
DISTI #
IS21EF04GP-JQLI-TR
|
Avnet Americas | 4GB, 100 BALL FBGA, 3.3V, ROHS, T & R, P (Alt: IS21EF04GP-JQLI-TR) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$6.4800 / $6.6150 | Buy Now |
DISTI #
870-IS21EF04GPJQLITR
|
Mouser Electronics | eMMC 4GB, 100 Ball FBGA, 3.3V, RoHS, T & R, Programmed RoHS: Compliant | 0 |
|
$7.1400 | Order Now |
DISTI #
IS21EF04GP-JQLI-TR
|
EBV Elektronik | 4GB 100 BALL FBGA 33V ROHS T R P (Alt: IS21EF04GP-JQLI-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IS21EF04GP-JQLI-TR
IS21EF04GP-JQLI-TR CAD Models
IS21EF04GP-JQLI-TR Part Data Attributes
|
IS21EF04GP-JQLI-TR
Integrated Silicon Solution Inc
Buy Now
|
Compare Parts:
IS21EF04GP-JQLI-TR
Integrated Silicon Solution Inc
Select a part to compare: |
Samacsys Manufacturer | Integrated Silicon Solution Inc. |