IS215
Description: Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4

Overview of IS215 by Isocom Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for IS215 by Isocom Components

Part # Manufacturer Description Stock Price Buy
NAC Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Compliant Min Qty: 500 Package Multiple: 500 0
RFQ

CAD Models for IS215 by Isocom Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS215 by Isocom Components

IS215
Isocom Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ISOCOM COMPONENTS LTD
Package Description
MINIATURE, SOP-4
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
Forward Current-Max
0.05 A
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
0.4 A
On-state Resistance-Max
2 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Want to compare parts?
  1. IS215
    Isocom Components
    Transistor Output SSR, 1-Channel, 1500V Isolation, MINIATURE, SOP-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS215 by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS215 by Isocom Components

  • Please alert me when IS215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS215 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS215 by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: