Part Details for IS205-2SMT&R by Isocom Components
Overview of IS205-2SMT&R by Isocom Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS205-2SMT&R
IS205-2SMT&R CAD Models
IS205-2SMT&R Part Data Attributes
|
IS205-2SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS205-2SMT&R
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT, PLASTIC PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for IS205-2SMT&R
This table gives cross-reference parts and alternative options found for IS205-2SMT&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS205-2SMT&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS205-1-G | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Isocom Components | IS205-2SMT&R vs IS205-1-G |
H11A817SD_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP4 | Fairchild Semiconductor Corporation | IS205-2SMT&R vs H11A817SD_NF098 |
H11A817W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | IS205-2SMT&R vs H11A817W |
FOD817.W | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | IS205-2SMT&R vs FOD817.W |
H11A817_NF098 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Fairchild Semiconductor Corporation | IS205-2SMT&R vs H11A817_NF098 |
IS205-1SMT&R | Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6 | Isocom Components | IS205-2SMT&R vs IS205-1SMT&R |
FOD817 | 4-Pin DIP Phototransistor Optocouplers, 2000-UNTBX | onsemi | IS205-2SMT&R vs FOD817 |
IS205-2-SMT&R | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT, PLASTIC, DIP-6 | Isocom Components | IS205-2SMT&R vs IS205-2-SMT&R |
TCET1110 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Vishay Semiconductors | IS205-2SMT&R vs TCET1110 |
FOD817SD | 4-Pin DIP Phototransistor Optocouplers, 1000-REEL | onsemi | IS205-2SMT&R vs FOD817SD |