Part Details for IS204XG by Isocom Components
Overview of IS204XG by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for IS204XG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS204XG-ND
|
DigiKey | 6PIN HIGH DENSITY TRANSISTOR DET Min Qty: 1 Lead time: 3 Weeks Container: Tube |
1040 In Stock |
|
$0.1814 / $0.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now |
DISTI #
77684186
|
Verical | IS204XG Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1656 | Buy Now |
|
NAC | 6 Pin High Density Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
Part Details for IS204XG
IS204XG CAD Models
IS204XG Part Data Attributes
|
IS204XG
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS204XG
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |