Part Details for IS203X by Isocom Components
Results Overview of IS203X by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS203X Information
IS203X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS203X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS203X-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
65 In Stock |
|
$0.1643 / $0.5500 | Buy Now |
DISTI #
87059530
|
Verical | IS203X Min Qty: 2080 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.1518 | Buy Now |
DISTI #
IS203X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 225-450%@10mA Min Qty: 1 | 0 |
|
$0.1470 / $0.6800 | RFQ |
|
NAC | 6 Pin High Density Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
Part Details for IS203X
IS203X CAD Models
IS203X Part Data Attributes
|
IS203X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS203X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 225% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |