Datasheets
IS203SM by: Isocom Components

Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6

Part Details for IS203SM by Isocom Components

Overview of IS203SM by Isocom Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for IS203SM

Part # Distributor Description Stock Price Buy
DISTI # 58-IS203SM-ND
DigiKey 6PIN HIGH DENSITY TRANSISTOR DET Min Qty: 1300 Lead time: 3 Weeks Container: Tube Temporarily Out of Stock
  • 1,300 $0.2060
$0.2060 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8385 Package Multiple: 65 Container: Tube 0
Tube
  • 8,385 $0.1559
$0.1559 Buy Now
NAC Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 1300 Package Multiple: 65 Container: Tube 0
  • 1 $0.2280
  • 650 $0.1656
  • 1,300 $0.1560
  • 2,600 $0.1536
$0.1536 / $0.2280 Buy Now

Part Details for IS203SM

IS203SM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IS203SM Part Data Attributes:

IS203SM Isocom Components
Buy Now Datasheet
Compare Parts:
IS203SM Isocom Components Transistor Output Optocoupler, 1-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ISOCOM COMPONENTS LTD
Package Description SURFACE MOUNT, PLASTIC PACKAGE-6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 225%
Dark Current-Max 50 nA
Forward Current-Max 0.05 A
Isolation Voltage-Max 5300 V
JESD-609 Code e3
Number of Elements 1
Operating Temperature-Max 100 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish TIN

IS203SM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS203SM by Isocom Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS203SM by Isocom Components

  • Please alert me when IS203SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IS203SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS203SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IS203SM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS203SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS203SM by Isocom Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: