Part Details for IS202G by Isocom Components
Results Overview of IS202G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS202G Information
IS202G by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS202G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS202G-ND
|
DigiKey | OPTOISOLTR 5.3KV 1CH TRANS 6-DIP Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2275 | Buy Now |
DISTI #
87059455
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 2080 Package Multiple: 1040 Date Code: 2402 | Americas - 49920 |
|
$0.1656 | Buy Now |
DISTI #
IS202G
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, CTR@If: 125-250%@10mA Min Qty: 1 | 0 |
|
$0.1610 / $0.7420 | RFQ |
|
NAC | 6 Pin High Density Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
|
Utmel Electronic | 0 |
|
RFQ |
Part Details for IS202G
IS202G CAD Models
IS202G Part Data Attributes
|
IS202G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS202G
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 125% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |