Part Details for IS1U621L by Sharp Corp
Overview of IS1U621L by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for IS1U621L
IS1U621L CAD Models
IS1U621L Part Data Attributes
|
IS1U621L
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
IS1U621L
Sharp Corp
Logic Output Photo IC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SENSITIVITY | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | OVAL | |
Size | 6.8 mm | |
Supply Voltage-Min | 4.7 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for IS1U621L
This table gives cross-reference parts and alternative options found for IS1U621L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS1U621L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UM26XK00F | Logic Output Photo IC, | Sharp Corp | IS1U621L vs GP1UM26XK00F |
GP1UM261XKVF | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | Sharp Corp | IS1U621L vs GP1UM261XKVF |
GP1UM26RK | Logic Output Photo IC, | Sharp Corp | IS1U621L vs GP1UM26RK |
GP1UM261XK | Logic Output Photo IC, | Sharp Corp | IS1U621L vs GP1UM261XK |
GP1UM261RK | Logic Output Photo IC, | Sharp Corp | IS1U621L vs GP1UM261RK |
GP1UM26XK | Logic Output Photo IC, | Sharp Corp | IS1U621L vs GP1UM26XK |
GP1UM26XK0VF | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | Sharp Corp | IS1U621L vs GP1UM26XK0VF |