Part Details for IS1G by Isocom Components
Overview of IS1G by Isocom Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-IS1G-ND
|
DigiKey | 6PIN HIGH DENSITY TRANSISTOR DET Min Qty: 1040 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2060 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 8385 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.1559 | Buy Now |
DISTI #
77684011
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP Min Qty: 2080 Package Multiple: 1040 Date Code: 2302 | Americas - 49920 |
|
$0.1656 | Buy Now |
|
NAC | 6 Pin High Density Transistor Detector, Single Optocoupler RoHS: Compliant Min Qty: 1040 Package Multiple: 65 Container: Tube | 0 |
|
$0.1536 / $0.2280 | Buy Now |
Part Details for IS1G
IS1G CAD Models
IS1G Part Data Attributes:
|
IS1G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS1G
Isocom Components
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-6 | |
Reach Compliance Code | compliant | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 50 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED |