Part Details for IS1800HGDV by Tripp Lite
Results Overview of IS1800HGDV by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS1800HGDV Information
IS1800HGDV by Tripp Lite is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for IS1800HGDV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC3953
|
Newark | Is1800Hgdv |Eaton Tripp Lite IS1800HGDV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,365.4600 / $1,536.1400 | Buy Now |
DISTI #
TL2524-ND
|
DigiKey | TRANSFORMER MED GRADE ISOL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
13 In Stock |
|
$1,333.4500 | Buy Now |
DISTI #
545-IS1800HGDV
|
Mouser Electronics | Power Transformers IS1800HGDV | 0 |
|
$1,333.4400 | Order Now |
DISTI #
71308451
|
RS | Tripp Lite Isolator Series Dual-Voltage 115/230V 1800W 60601-1 Medical-Grad | Tripp Lite IS1800HGDV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,490.5400 | RFQ |
|
Onlinecomponents.com | Tripp Lite IS1800HGDV Isolation Transformer Hospital Dual-Voltage 115/230V 1800W 8 C13 RoHS: Compliant | 84 Factory Stock |
|
$1,385.4000 / $1,461.3100 | Buy Now |
|
NAC | ISOLATION TRANSFORMER HOSPITAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | Tripp Lite IS1800HGDV Isolation Transformer Hospital Dual-Voltage 115/230V 1800W 8 C13 RoHS: Compliant | 84 Factory Stock |
|
$1,385.4000 / $1,461.3100 | Buy Now |