Part Details for IS15AHCP4E by NKK Switches
Overview of IS15AHCP4E by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS15AHCP4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_17786213
|
Arrow Electronics | Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1513 | Americas - 100 |
|
$32.4600 | Buy Now |
DISTI #
26115066
|
Verical | Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1513 | Americas - 100 |
|
$32.4600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
DISTI #
C1S530800513126
|
Chip1Stop | Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole RoHS: Compliant | 100 |
|
$34.7000 | Buy Now |
Part Details for IS15AHCP4E
IS15AHCP4E CAD Models
IS15AHCP4E Part Data Attributes
|
IS15AHCP4E
NKK Switches
Buy Now
|
Compare Parts:
IS15AHCP4E
NKK Switches
|
Samacsys Manufacturer | NKK Switches |