-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS127 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P0337
|
Newark | Optocoupler, Mini-Flat-4, Tr O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of P... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6407 |
|
$0.6680 / $1.2300 | Buy Now |
DISTI #
08AM2775
|
Newark | Optocplr, Darlington, 1Ch, 3.75Kv, Sop4 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS127 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.4150 / $0.4500 | Buy Now |
DISTI #
IS127CT-ND
|
DigiKey | OPTOISOLATOR 3.75KV 1CH DARL Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8274 In Stock |
|
$0.2837 / $0.8900 | Buy Now |
DISTI #
87059155
|
Verical | DC-IN 1-CH Darlington DC-OUT 4-Pin Mini-Flat T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2402 | Americas - 99000 |
|
$0.2760 | Buy Now |
DISTI #
IS127
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 3.75kV, Uce: 300V Min Qty: 1 | 4146 |
|
$0.3500 / $1.0300 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 2236 |
|
RFQ | |
|
NAC | Darlington Output Optocoupler,1-Element,3750VIsolation RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 | 0 |
|
$0.2560 / $0.3800 | Buy Now |
DISTI #
SMC-IS127
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2981 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 20902 |
|
RFQ | |
|
LCSC | 300V 3.75kV 150mA 1.2V100mA20mA 1 6V 1.2V DC SOP-4-2.54mm Transistor Photovoltaic Output Optoisolato... more | 25 |
|
$0.2158 / $0.4647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS127
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS127
Isocom Components
Darlington Output Optocoupler, 1-Element, 3750V Isolation, PLASTIC, DIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Coll-Emtr Bkdn Voltage-Min | 300 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Current Transfer Ratio-Nom | 1000% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
Store in a cool, dry place, away from direct sunlight and moisture, with a temperature range of -20°C to 40°C (-4°F to 104°F) and relative humidity below 80%.
Use an anti-static wrist strap, mat, or workstation, and handle the component by the body or pins, avoiding direct contact with the die.
Use a soldering profile with a peak temperature of 240°C (464°F) for 3-5 seconds, with a ramp-up rate of 1-2°C/s and a cooling rate of 2-4°C/s.
Yes, but ensure the component is properly secured to the PCB using a suitable adhesive or mechanical fastening method to prevent damage or detachment.
Use a soft-bristled brush and a mild detergent solution, avoiding harsh chemicals, ultrasonic cleaning, or high-pressure washing, which can damage the component.