Part Details for IS06SMT&R by Isocom Components
Overview of IS06SMT&R by Isocom Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for IS06SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2757
|
Newark | Optocoupler, 1 Ch, 5Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS06SMT&R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8890 / $0.9900 | Buy Now |
DISTI #
08AM2756
|
Newark | Optocoupler, 1 Ch, 5Kv, Smdip-6 Rohs Compliant: Yes |Isocom Components 2004 Ltd IS06SMT&R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3700 / $3.2200 | Buy Now |
DISTI #
IS06SMCT-ND
|
DigiKey | SSR RELAY SPST-NO 550MA 0-60V Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$0.8558 / $3.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8840 | Buy Now |
DISTI #
77682882
|
Verical | Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2302 | Americas - 1000 |
|
$0.9384 | Buy Now |
|
NAC | 6 Pin Solid State Relays, Form A RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8704 / $1.2920 | Buy Now |
Part Details for IS06SMT&R
IS06SMT&R CAD Models
IS06SMT&R Part Data Attributes
|
IS06SMT&R
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
IS06SMT&R
Isocom Components
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | TIN |