Part Details for IS-08-C1-03 (ALTERNATE: 95B061521) by DATASENSING
Overview of IS-08-C1-03 (ALTERNATE: 95B061521) by DATASENSING
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS-08-C1-03 (ALTERNATE: 95B061521)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72180372
|
RS | Proximity Sensor, 8mm, Non-Flush, 2mm Range, PNP, NO, 3 Wire, 2M cable | Datasensing IS-08-C1-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8700 | RFQ |