Part Details for IRV300-24W80-C by Murata Manufacturing Co Ltd
Overview of IRV300-24W80-C by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRV300-24W80-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRV300-24W80-C
|
Avnet Americas | Power Supply Module DC to DC 1-OUT 24V 12.5A 300W Chassis Mount Tray - Trays (Alt: IRV300-24W80-C) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 38 Weeks, 0 Days Container: Tray | 0 |
|
$309.2125 | Buy Now |
DISTI #
580-IRV300-24W80-C
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount Chassis Mount 300W 24Vout @12.5A 16.8-160Vin RoHS: Compliant | 0 |
|
$296.8600 | Order Now |
DISTI #
IRV30024W80C
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 16 | 0 |
|
$317.1400 | Buy Now |
DISTI #
IRV300-24W80-C
|
Avnet Abacus | Power Supply Module DC to DC 1-OUT 24V 12.5A 300W Chassis Mount Tray (Alt: IRV300-24W80-C) RoHS: Compliant Min Qty: 16 Package Multiple: 4 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IRV300-24W80-C
IRV300-24W80-C CAD Models
IRV300-24W80-C Part Data Attributes
|
IRV300-24W80-C
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRV300-24W80-C
Murata Manufacturing Co Ltd
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |