Part Details for IRU3037ACFTRPBF by Infineon Technologies AG
Overview of IRU3037ACFTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU3037ACFTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP001531044
|
EBV Elektronik | Voltage Mode PWM Controller 0.8V 500mA 8-Pin TSSOP T/R (Alt: SP001531044) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRU3037ACFTRPBF
IRU3037ACFTRPBF CAD Models
IRU3037ACFTRPBF Part Data Attributes
|
IRU3037ACFTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRU3037ACFTRPBF
Infineon Technologies AG
Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 4.15 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 440 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for IRU3037ACFTRPBF
This table gives cross-reference parts and alternative options found for IRU3037ACFTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3037ACFTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRU3037ACFTRPBF | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, TSSOP-8 | IRU3037ACFTRPBF vs IRU3037ACFTRPBF |
IRU3037ACFPBF | International Rectifier | Check for Price | Switching Controller, Voltage-mode, 0.5A, 440kHz Switching Freq-Max, BIPolar, PDSO8, PLASTIC, TSSOP-8 | IRU3037ACFTRPBF vs IRU3037ACFPBF |