Part Details for IRU1207-18CSTR by International Rectifier
Overview of IRU1207-18CSTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for IRU1207-18CSTR
IRU1207-18CSTR CAD Models
IRU1207-18CSTR Part Data Attributes:
|
IRU1207-18CSTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1207-18CSTR
International Rectifier
Fixed Positive LDO Regulator, 1.8V, 0.65V Dropout, PDSO8, PLASTIC, SOIC-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.65 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.8234 V | |
Output Voltage1-Min | 1.7766 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.3% | |
Width | 3.9 mm |
Alternate Parts for IRU1207-18CSTR
This table gives cross-reference parts and alternative options found for IRU1207-18CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1207-18CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC2918BHB | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, BIPolar, PSIP3, SC-64, 3 PIN | NEC Electronics America Inc | IRU1207-18CSTR vs UPC2918BHB |
UPC2918BHF | Fixed Positive LDO Regulator, 1.8V, 0.6V Dropout, BIPolar, PLASTIC, TO-220, 3 PIN | NEC Electronics America Inc | IRU1207-18CSTR vs UPC2918BHF |