Part Details for IRU1205-25CLTR by International Rectifier
Overview of IRU1205-25CLTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for IRU1205-25CLTR
IRU1205-25CLTR CAD Models
IRU1205-25CLTR Part Data Attributes:
|
IRU1205-25CLTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1205-25CLTR
International Rectifier
Regulator, 1 Output, BIPolar, PDSO5,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.324 V | |
Input Voltage Absolute-Max | 10 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.3 A | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% |
Alternate Parts for IRU1205-25CLTR
This table gives cross-reference parts and alternative options found for IRU1205-25CLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1205-25CLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP6213EC5-3-3/TR | Regulator, 1 Output, BIPolar, PDSO5, | Exar Corporation | IRU1205-25CLTR vs SP6213EC5-3-3/TR |
IRU1205-36CLTRP | Regulator, 1 Output, BIPolar, PDSO5, | International Rectifier | IRU1205-25CLTR vs IRU1205-36CLTRP |
IRU1205-33CLTR | Regulator, 1 Output, BIPolar, PDSO5, | International Rectifier | IRU1205-25CLTR vs IRU1205-33CLTR |
IRU1205-28CLTR | Regulator, 1 Output, BIPolar, PDSO5, | International Rectifier | IRU1205-25CLTR vs IRU1205-28CLTR |