Part Details for IRU1176CM by International Rectifier
Overview of IRU1176CM by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRU1176CM
IRU1176CM CAD Models
IRU1176CM Part Data Attributes:
|
IRU1176CM
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1176CM
International Rectifier
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, SMSIP7H,.55,50TB | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.375 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e0 | |
Length | 10.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.405 mm |
Alternate Parts for IRU1176CM
This table gives cross-reference parts and alternative options found for IRU1176CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1176CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1176CMPBF | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, PSSO7, PLASTIC, TO-263, 7 PIN | Infineon Technologies AG | IRU1176CM vs IRU1176CMPBF |
IRU1176CMPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | International Rectifier | IRU1176CM vs IRU1176CMPBF |
IRU1176CMTR | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, BIPolar, PSSO7, PLASTIC, TO-263, 7 PIN | International Rectifier | IRU1176CM vs IRU1176CMTR |