Part Details for IRU1175CMTR by International Rectifier
Overview of IRU1175CMTR by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRU1175CMTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 378 |
|
RFQ |
Part Details for IRU1175CMTR
IRU1175CMTR CAD Models
IRU1175CMTR Part Data Attributes:
|
IRU1175CMTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU1175CMTR
International Rectifier
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.65V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.5 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.359 mm | |
Line Regulation-Max (%/V) | 0.064 | |
Load Regulation-Max(%) | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 7.5 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.851 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Width | 8.7245 mm |
Alternate Parts for IRU1175CMTR
This table gives cross-reference parts and alternative options found for IRU1175CMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU1175CMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRU1175CM | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.65V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | International Rectifier | IRU1175CMTR vs IRU1175CM |
IRU1175CMTRPBF | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.65V Dropout, BIPolar, PSSO5, PLASTIC, TO-263, 5 PIN | International Rectifier | IRU1175CMTR vs IRU1175CMTRPBF |