Part Details for IRSM836-044MA by International Rectifier
Overview of IRSM836-044MA by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRSM836-044MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRSM836-044MA-ND
|
DigiKey | IRSM836 - INTELLIGENT POWER MODU Min Qty: 74 Container: Bulk MARKETPLACE PRODUCT |
2351 In Stock |
|
$4.0800 | Buy Now |
|
Rochester Electronics | IRSM836 - Intelligent Power Modules (IPM) ' RoHS: Compliant Status: Active Min Qty: 1 | 3151 |
|
$3.5000 / $4.1200 | Buy Now |
Part Details for IRSM836-044MA
IRSM836-044MA CAD Models
IRSM836-044MA Part Data Attributes
|
IRSM836-044MA
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSM836-044MA
International Rectifier
AC Motor Controller, 16A, PQMA36, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | S-PQMA-N36 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.35 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12 mm |