Part Details for IRSM836-035MA by International Rectifier
Overview of IRSM836-035MA by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRSM836-035MA
IRSM836-035MA CAD Models
IRSM836-035MA Part Data Attributes
|
IRSM836-035MA
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSM836-035MA
International Rectifier
AC Motor Controller, PQCC36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36(UNSPEC) | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |