Part Details for IRSM836-025MA by International Rectifier
Overview of IRSM836-025MA by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRSM836-025MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN36 | 1108 |
|
RFQ |
Part Details for IRSM836-025MA
IRSM836-025MA CAD Models
IRSM836-025MA Part Data Attributes:
|
IRSM836-025MA
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSM836-025MA
International Rectifier
AC Motor Controller, 11A, PQMA36, QFN-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | QFN-36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | S-PQMA-N36 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Output Current-Max | 11 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC36(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 12 mm |