Part Details for IRSM516-076DA by Infineon Technologies AG
Overview of IRSM516-076DA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRSM516-076DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRSM516-076DA-ND
|
DigiKey | IC HALF BRIDGE DRIVER 4A 23DIP Lead time: 21 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
IRSM516-076DA
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 600V, 4A, no NTC, 23-Pin DIP Tube - Rail/Tube (Alt: IRSM516-076DA) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tube | 0 |
|
RFQ |
Part Details for IRSM516-076DA
IRSM516-076DA CAD Models
IRSM516-076DA Part Data Attributes
|
IRSM516-076DA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM516-076DA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DMA, MODULE,23LEAD,.6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDMA-T23 | |
Length | 29 mm | |
Number of Functions | 1 | |
Number of Terminals | 23 | |
Output Current-Max | 15 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,23LEAD,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.35 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |