IRSM515-035PATR
Infineon Technologies AG
Description: AC Motor Controller, 15A, Hybrid, SOP-23

Overview of IRSM515-035PATR by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for IRSM515-035PATR by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRSM515-035PATR by Infineon Technologies AG

IRSM515-035PATR
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
DMA, MODULE,23LEAD,1.05
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Analog IC - Other Type
AC MOTOR CONTROLLER
JESD-30 Code
R-XDMA-G23
Length
29 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
23
Output Current-Max
15 A
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Equivalence Code
MODULE,23LEAD,1.05
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
3.5 mm
Supply Current-Max (Isup)
4 mA
Supply Voltage-Max (Vsup)
16.5 V
Supply Voltage-Min (Vsup)
13.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
HYBRID
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
12 mm
Want to compare parts?
  1. IRSM515-035PATR
    Infineon Technologies AG
    AC Motor Controller, 15A, Hybrid, SOP-23
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRSM515-035PATR by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRSM515-035PATR by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRSM515-035PATR would you like to use for your alert(s)?
  • Please alert me when IRSM515-035PATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRSM515-035PATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRSM515-035PATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRSM515-035PATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRSM515-035PATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRSM515-035PATR by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: