Part Details for IRSM515-025PA by Infineon Technologies AG
Overview of IRSM515-025PA by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Price & Stock for IRSM515-025PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1818
|
Newark | Ipm Module, Mosfet, 500V, 1.5A, Sop-23, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:4A, Output Voltage:500V, Driver Case Style:Sop, No. Of Pins:23Pins, Supply Voltage Min:6.9V, Supply Voltage Max:9.8V, Rohs Compliant: Yes |Infineon IRSM515-025PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.5300 / $13.1100 | Buy Now |
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Rochester Electronics | IRSM515-025 - Intelligent Power Modules (IPM) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 530 |
|
$5.9400 / $6.9900 | Buy Now |
Part Details for IRSM515-025PA
IRSM515-025PA CAD Models
IRSM515-025PA Part Data Attributes:
|
IRSM515-025PA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM515-025PA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |