Part Details for IRSM515-015PA by Infineon Technologies AG
Overview of IRSM515-015PA by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM515-015PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1815
|
Newark | Ipm Module, Mosfet, 500V, 1.2A, Sop-23, Motor Type:Three Phase Ac, No. Of Outputs:3Outputs, Output Current:1.2A, Output Voltage:500V, Driver Case Style:Sop, No. Of Pins:23Pins, Supply Voltage Min:6.9V, Supply Voltage Max:9.8V, Rohs Compliant: Yes |Infineon IRSM515-015PA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.1600 / $12.5500 | Buy Now |
|
Rochester Electronics | IRSM515-015PA - CIPOS Micro ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 823 |
|
$5.6800 / $6.6800 | Buy Now |
Part Details for IRSM515-015PA
IRSM515-015PA CAD Models
IRSM515-015PA Part Data Attributes:
|
IRSM515-015PA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM515-015PA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |