Part Details for IRSM505-044PA by Infineon Technologies AG
Overview of IRSM505-044PA by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM505-044PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRSM505-044PA-448-ND
|
DigiKey | IRSM505-044 - INTELLIGENT POWER Min Qty: 77 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
15840 In Stock |
|
$3.9100 | Buy Now |
DISTI #
86109055
|
Verical | High Reliability Intelligent Power Modules IC RoHS: Compliant Min Qty: 82 Package Multiple: 1 Date Code: 1901 | Americas - 12000 |
|
$4.0000 / $4.6000 | Buy Now |
|
Rochester Electronics | IRSM505-044 - Intelligent Power Modules (IPM) ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15840 |
|
$3.2000 / $3.7600 | Buy Now |
DISTI #
SP001541086
|
EBV Elektronik | IPM Module Bootstrap Diode/MOSFET 0V to 5V 1900Vrms 23-Pin SOP Tube (Alt: SP001541086) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRSM505-044PA
IRSM505-044PA CAD Models
IRSM505-044PA Part Data Attributes
|
IRSM505-044PA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM505-044PA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |