-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0339
|
Newark | Led Controller, Buck, Soic-8, Device Topology:Buck (Step Down), No. Of Outputs:1Outputs, Output Current:700Ma, Output Voltage:16.6V, Driver Case Style:Soic, No. Of Pins:8Pins, Input Voltage Min:8V, Input Voltage Max:16.6V, Switching Rohs Compliant: Yes |Infineon IRS25411STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3088 |
|
$0.9650 / $2.4400 | Buy Now |
DISTI #
IRS25411STRPBFCT-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2463 In Stock |
|
$1.1430 / $2.4300 | Buy Now |
DISTI #
IRS25411STRPBF
|
Avnet Americas | LED DRVR IC 14V 8-Pin SOIC T/R - Tape and Reel (Alt: IRS25411STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0758 / $1.3063 | Buy Now |
DISTI #
942-IRS25411STRPBF
|
Mouser Electronics | LED Lighting Drivers Hysteretic Buck LED Drvr RoHS: Compliant | 7507 |
|
$1.1100 / $2.6300 | Buy Now |
|
Future Electronics | IRS25411S Series 16.6 V 500 KHz SMT Synchronous Buck LED Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
SP001553418
|
EBV Elektronik | LED DRVR IC 14V 8-Pin SOIC T/R (Alt: SP001553418) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 500kHz PWM Step-down 1 DC-DCController 8V16.6V SOIC-8 LED Drivers ROHS | 5 |
|
$1.3382 / $1.9197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS25411STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS25411STRPBF
Infineon Technologies AG
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS25411STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS25411STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS25411SPBF | Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS25411STRPBF vs IRS25411SPBF |