Part Details for IRS25401STRPBF by International Rectifier
Overview of IRS25401STRPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS25401STRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRS25401STRPBF-ND
|
DigiKey | IC LED DRIVER CTRLR PWM 8SO Min Qty: 254 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114900 In Stock |
|
$1.1900 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, CURRENT-MODE, 500KHZ SWITCHING FREQ-MAX, PDSO8 | 20 |
|
$1.5300 / $1.9125 | Buy Now |
|
Rochester Electronics | IRS25401 - LED Driver dimmable ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 114900 |
|
$1.0200 / $1.2000 | Buy Now |
Part Details for IRS25401STRPBF
IRS25401STRPBF CAD Models
IRS25401STRPBF Part Data Attributes
|
IRS25401STRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS25401STRPBF
International Rectifier
Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PWM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 500 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |