Datasheets
IRS25401SPBF by:

Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8

Part Details for IRS25401SPBF by International Rectifier

Overview of IRS25401SPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRS25401SPBF

Part # Distributor Description Stock Price Buy
DISTI # 2156-IRS25401SPBF-ND
DigiKey IC LED DRIVER CTRLR PWM 8SOIC Min Qty: 285 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 285
In Stock
  • 285 $1.1900
$1.1900 Buy Now
Bristol Electronics   285
RFQ
Quest Components   228
  • 1 $3.2640
  • 85 $1.6320
  • 185 $1.5096
$1.5096 / $3.2640 Buy Now
Rochester Electronics IRS25401 - LED Driver dimmable ' RoHS: Compliant Status: Obsolete Min Qty: 1 285
  • 1 $1.2000
  • 25 $1.1700
  • 100 $1.1200
  • 500 $1.0800
  • 1,000 $1.0200
$1.0200 / $1.2000 Buy Now
ComSIT USA LED BUCK REGULATOR CONTROL IC Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8 RoHS: Compliant Europe - 285
RFQ

Part Details for IRS25401SPBF

IRS25401SPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRS25401SPBF Part Data Attributes

IRS25401SPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRS25401SPBF International Rectifier Switching Controller, Current-mode, 500kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature PWM CONTROL TECHNIQUE ALSO POSSIBLE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE
Input Voltage-Max 16.6 V
Input Voltage-Min 8 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 500 kHz
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

IRS25401SPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS25401SPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS25401SPBF by International Rectifier

  • Please alert me when IRS25401SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRS25401SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS25401SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRS25401SPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS25401SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS25401SPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: