-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Consumer Circuit, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7399
|
Newark | Audio Power Amp, D, -40 To 125Deg C, Output Power X Channels @ Load:500W X 1, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:10V To 15V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Load Impedance:- Rohs Compliant: Yes |Infineon IRS20957STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15475 |
|
$1.9200 / $3.6400 | Buy Now |
DISTI #
IRS20957STRPBFCT-ND
|
DigiKey | IC AMP CLASS D MONO 16SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3049 In Stock |
|
$1.6923 / $3.5000 | Buy Now |
DISTI #
IRS20957STRPBF
|
Avnet Americas | Digital Audio Amplifier Driver, 5.1V 2-OUT Hi/Lo Side Half Brdg 16-Pin SOIC N T/R - Tape and Reel (Alt: IRS20957STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$2.0290 | Buy Now |
DISTI #
18AC7399
|
Avnet Americas | Digital Audio Amplifier Driver, 5.1V 2-OUT Hi/Lo Side Half Brdg 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 18AC7399) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 482 Partner Stock |
|
$2.6800 / $3.6400 | Buy Now |
DISTI #
942-IRS20957STRPBF
|
Mouser Electronics | Audio Amplifiers Class D Aud Drvr IC RoHS: Compliant | 64398 |
|
$1.7500 / $3.5000 | Buy Now |
|
Future Electronics | IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks Container: Reel | 15000Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Future Electronics | IRS20957S Series Dual 15 V 1.2 A Surface Mount High and Low Side Driver SOIC-16N RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 42 Weeks Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
DISTI #
69808078
|
Verical | Protected Digital Audio Amplifier RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2301 | Americas - 2445 |
|
$2.3171 | Buy Now |
DISTI #
71240268
|
Verical | Protected Digital Audio Amplifier RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2333 | Americas - 2230 |
|
$1.9375 / $2.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS20957STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS20957STRPBF
Infineon Technologies AG
Consumer Circuit, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS20957STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS20957STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS20957SPBF | Consumer Circuit, PDSO16, SOIC-16 | Infineon Technologies AG | IRS20957STRPBF vs IRS20957SPBF |