Part Details for IRS2092SPBF by International Rectifier
Overview of IRS2092SPBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Part Details for IRS2092SPBF
IRS2092SPBF CAD Models
IRS2092SPBF Part Data Attributes:
|
IRS2092SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2092SPBF
International Rectifier
Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.905 mm |
Alternate Parts for IRS2092SPBF
This table gives cross-reference parts and alternative options found for IRS2092SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2092SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2092SPBF | Audio Amplifier, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOICN-16 | Infineon Technologies AG | IRS2092SPBF vs IRS2092SPBF |
AUIRS2092S | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | IRS2092SPBF vs AUIRS2092S |
AUIRS2092STR | Audio Amplifier, 500W, 2 Channel(s), 1 Func, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 | International Rectifier | IRS2092SPBF vs AUIRS2092STR |