There are no models available for this part yet.
Overview of IRS-12/4.5-Q48N-C by Murata Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC112A-B | Analog Devices | LT1328CMS8 - IR TRANSCEIVER - | |
LT1328CS8#PBF | Analog Devices | 4Mbps IrDA Infrared Rcv | |
LT1328CS8#TRPBF | Analog Devices | 4Mbps IrDA Infrared Rcv |
Price & Stock for IRS-12/4.5-Q48N-C by Murata Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH7505
|
Newark | Dc-Dc Converter, 12V, 4.5A Rohs Compliant: Yes |Murata Power Solutions IRS-12/4.5-Q48N-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3400 / $76.4000 | Buy Now | |
DISTI #
49AC1456
|
Newark | Dc-Dc Converter, 12V, 4.5A, Power Supply Approvals:Ite, Input Ratio:4:1, Output Power Max:54W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:4.5A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Murata Power Solutions IRS-12/4.5-Q48N-C RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.4100 / $48.3900 | Buy Now | |
DISTI #
811-3461-ND
|
DigiKey | DC DC CONVERTER 12V 54W Min Qty: 1 Lead time: 38 Weeks Container: Tray |
26 In Stock |
|
$41.0835 / $51.7600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$40.3300 | Buy Now | ||
DISTI #
IRS-12/4.5-Q48N-C
|
TME | Converter: DC/DC, 54W, Uin: 18÷75V, Uout: 12VDC, Iout: 4.5A, DIP, THT Min Qty: 48 | 0 |
|
$45.1500 | RFQ | |
DISTI #
000000000005651217
|
Sager | Isolated DC/DC Converters - Through Hole 12V 4.5A, 18-75VIN Min Qty: 1 | 25 |
|
$38.0100 / $41.3100 | Buy Now | |
Neutron USA | Isolated DC/DC Converters 12V/4.5A 18-75Vin ISO 1/16brk N Logic | 4 |
|
$150.0000 | Buy Now |