Part Details for IRR8Z262 by APEM Inc
Overview of IRR8Z262 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR8Z262
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-IRR8Z262-ND
|
DigiKey | PUSHBUTTON SWITCH FD DBLE ICON Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.5727 | Buy Now |
DISTI #
642-IRR8Z262
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON RoHS: Compliant | 0 |
|
$39.2500 | Order Now |
DISTI #
70428791
|
RS | Push Button Switch, IP67, DPST-NO/NC, Panel Mount, Momentary | APEM Components IRR8Z262 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$41.9900 / $43.2900 | RFQ |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$34.7800 / $72.8500 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPST Round Curved Button 5A 250VAC Momentary Contact Solder Lug Panel Mount Automotive RoHS: Compliant | 0 |
|
$34.7800 / $72.8500 | Buy Now |