There are no models available for this part yet.
Overview of IRR3F422LOB by APEM Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for IRR3F422LOB by APEM Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
642-IRR3F422LOB
|
Mouser Electronics | Pushbutton Switches 16mm sealed round pushbutton, 200mA 48VDC, N.O., Flying leads, Black Actuator/Bezel, Central Lens, Blue LED RoHS: Compliant | 15 |
|
$35.9200 / $46.1900 | Buy Now |
CAD Models for IRR3F422LOB by APEM Inc
Part Data Attributes for IRR3F422LOB by APEM Inc
IRR3F422LOB
APEM Inc
|
|
---|---|
Samacsys Manufacturer
|
Apem
|
Want to compare parts?
-
IRR3F422LOBAPEM IncVS
-