Part Details for IRR1S422L0S by APEM Inc
Overview of IRR1S422L0S by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRR1S422L0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82R3927
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Ir Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Spst-No, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Black, Contact Voltage Vdc:24Vrohs Compliant: Yes |Apem IRR1S422L0S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8200 / $41.3200 | Buy Now |
DISTI #
679-2338-ND
|
DigiKey | SWITCH PUSH SPST 0.2A 250V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
104 In Stock |
|
$37.3375 / $48.8600 | Buy Now |
DISTI #
642-IRR1S422L0S
|
Mouser Electronics | Pushbutton Switches ON - OFF 100A 24V PlungerRoundCurved RoHS: Compliant | 65 |
|
$37.3300 / $48.6200 | Buy Now |
DISTI #
74999705
|
RS | PUSHBUTTON SWITCH FD DBLE ICON | APEM Components IRR1S422L0S RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$44.8100 | RFQ |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Curved Round Button 0.1A 48VDC Latching Panel Mount Solder Lug RoHS: Compliant |
40 In Stock |
|
$36.4400 / $50.3700 | Buy Now |
DISTI #
83684432
|
Verical | Switch Push Button OFF ON SPST Curved Round Button 0.1A 48VDC Latching Panel Mount Solder Lug Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 38 |
|
$45.5882 / $59.2588 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Curved Round Button 0.1A 48VDC Latching Panel Mount Solder Lug RoHS: Compliant |
40 In Stock |
|
$36.4400 / $50.3700 | Buy Now |
Part Details for IRR1S422L0S
IRR1S422L0S CAD Models
IRR1S422L0S Part Data Attributes
|
IRR1S422L0S
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRR1S422L0S
APEM Inc
Pushbutton Switch, SPST, Latched, 0.1A, 24VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Actuator Type | ROUND/CURVED TYPE | |
Body Height | 17.5 mm | |
Body Length or Diameter | 16 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 200000 Cycle(s) | |
Illumination | RED LED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |