Part Details for IRQ-24/6.25-W80PB-C by Murata Power Solutions
Results Overview of IRQ-24/6.25-W80PB-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRQ-24/6.25-W80PB-C Information
IRQ-24/6.25-W80PB-C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for IRQ-24/6.25-W80PB-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK8705
|
Newark | Dc-Dc Converter, 24V, 6.25A, Power Supply Applications:Ite & Railway, Dc/Dc Converter Type:Qua... more RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.5900 / $164.7300 | Buy Now |
DISTI #
811-IRQ-24/6.25-W80PB-C-ND
|
DigiKey | 16V-160V I/P , 24V 150W O/P, POS Min Qty: 1 Lead time: 38 Weeks Container: Tray |
58 In Stock |
|
$136.4300 / $159.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Tray |
0 Tray |
|
$131.2500 | Buy Now |
DISTI #
000000000006355399
|
Sager | Isolated DC/DC Converters - Through Hole 16v-160v i/p , 24v 150w o/p, Posotive Logic Min Qty: 1 | 58 |
|
$129.2100 / $132.1000 | Buy Now |