Part Details for IRQ-12/8.3-T110NF-C by Murata Power Solutions
Overview of IRQ-12/8.3-T110NF-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12057IBZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ-T | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins | |
ISL12057IUZ | Renesas Electronics Corporation | Low Cost and Low Power I2C Real Time Clock/Calendar with Alarm Function and Dual IRQ Pins |
Price & Stock for IRQ-12/8.3-T110NF-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC2281
|
Newark | Dc-Dc Converter, 12V, 8.3A, Power Supply Applications:Railway, Dc/Dc Converter Type:Dip, No. Of Outputs:1 Output, Output Power Max:100W, Output Current Max:8.3A, Dc/Dc Converter Output Type:Fixed, Adjustable, Depth:57.9Mm Rohs Compliant: Yes |Murata Power Solutions IRQ-12/8.3-T110NF-C RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
811-3282-ND
|
DigiKey | DC DC CONVERTER 12V 100W Min Qty: 1 Lead time: 40 Weeks Container: Tray |
26 In Stock |
|
$117.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 38 Weeks Container: Tray | 0Tray |
|
$91.1700 | Buy Now |
DISTI #
IRQ12/8.3-T110NF-C
|
TME | Converter: DC/DC, 100W, Uin: 57.6÷160VDC, Uout: 12VDC, Iout: 8.3A Min Qty: 30 | 0 |
|
$102.5000 | RFQ |