Part Details for IRPT1053A by International Rectifier
Overview of IRPT1053A by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for IRPT1053A
IRPT1053A CAD Models
IRPT1053A Part Data Attributes:
|
IRPT1053A
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRPT1053A
International Rectifier
Insulated Gate Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Terminal Finish | Tin/Lead (Sn/Pb) |