There are no models available for this part yet.
Overview of IRMCK341TY by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRMCK341TY by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | IRMCF341TY - IMOTION, Motor Control IC ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 9454 |
|
$4.1400 / $4.8800 | Buy Now |
CAD Models for IRMCK341TY by International Rectifier
Part Data Attributes for IRMCK341TY by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP64,.47SQ,20
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP64,.47SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for IRMCK341TY
This table gives cross-reference parts and alternative options found for IRMCK341TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRMCK341TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRMCK341TR | AC Motor Controller, PQFP64, LEAD FREE, QFP-64 | Infineon Technologies AG | IRMCK341TY vs IRMCK341TR |
IRMCK341TY | AC Motor Controller, PQFP64, LEAD FREE, QFP-64 | Infineon Technologies AG | IRMCK341TY vs IRMCK341TY |
IRMCK341TR | AC Motor Controller, PQFP64, LEAD FREE, QFP-64 | International Rectifier | IRMCK341TY vs IRMCK341TR |
Related Parts for IRMCK341TY
-
TMS5701224CPGEQQ1Microcontrollers
-
IRMCK311TYMotion Control Electronics
-
IRS21064SPBFPeripheral Drivers
-
TPS61040QDBVRQ1Switching Regulator or Controllers
-
IRF9510SPower Field-Effect Transistors
-
AD8684ARUZOperational Amplifiers
-
DDC264CKZAWRAnalog to Digital Converters
-
10M04DAU324C8GField Programmable Gate Arrays
-
TPS27082LDDCRMultiplexers or Switches