-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Motion Control Electronic, CMOS, PQFP64,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRMCK311TY-ND
|
DigiKey | IC MTRDRV 1.62-1.98/3-3.6V 64QFP Min Qty: 1600 Lead time: 22 Weeks Container: Tray | Limited Supply - Call |
|
$4.6656 | Buy Now |
DISTI #
IRMCK311TY
|
Avnet Americas | Sensorless Motor Driver 3V to 3.6V 64-Pin QFP Tray - Trays (Alt: IRMCK311TY) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$4.6194 / $5.6460 | Buy Now |
DISTI #
942-IRMCK311TY
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers IMOTION RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$4.8200 | Buy Now |
|
Rochester Electronics | IRMCK311 - Motion Control Electronic, CMOS, PQFP64 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7938 |
|
$4.2400 / $4.9900 | Buy Now |
DISTI #
IRMCK311TY
|
Avnet Americas | Sensorless Motor Driver 3V to 3.6V 64-Pin QFP Tray - Trays (Alt: IRMCK311TY) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$4.6194 / $5.6460 | Buy Now |
DISTI #
SP001534130
|
EBV Elektronik | Sensorless Motor Driver 3V to 3.6V 64-Pin QFP Tray (Alt: SP001534130) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 3 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRMCK311TY
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRMCK311TY
Infineon Technologies AG
Motion Control Electronic, CMOS, PQFP64,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQFP-G64 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |