There are no models available for this part yet.
Overview of IRMCF341TR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
CAD Models for IRMCF341TR by International Rectifier
Part Data Attributes for IRMCF341TR by International Rectifier
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP,
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE WITH 1.8V INPUT SUPPLY
|
Analog IC - Other Type
|
AC MOTOR CONTROLLER
|
JESD-30 Code
|
S-PQFP-G64
|
JESD-609 Code
|
e0
|
Length
|
10 mm
|
Number of Functions
|
1
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
10 mm
|
Alternate Parts for IRMCF341TR
This table gives cross-reference parts and alternative options found for IRMCF341TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRMCF341TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRMCF341TY | AC Motor Controller, PQFP64, LEAD FREE, QFP-64 | Infineon Technologies AG | IRMCF341TR vs IRMCF341TY |
IRMCF341TY | AC Motor Controller, PQFP64, LEAD FREE, QFP-64 | International Rectifier | IRMCF341TR vs IRMCF341TY |
IRMCF341 | AC Motor Controller, CMOS, PQFP64, LEAD FREE, QFP-64 | International Rectifier | IRMCF341TR vs IRMCF341 |
Related Parts for IRMCF341TR
-
ATXMEGA16A4-AUMicrocontrollers
-
IRMCF341TYMotion Control Electronics
-
IR2214SSPBFPeripheral Drivers
-
MIC23031-AYMT-TRSwitching Regulator or Controllers
-
ADUM3201ARZOther Analog ICs
-
NTR4501NT1GPower Field-Effect Transistors
-
AD8676ARZ-REEL7Operational Amplifiers
-
IR4427STRPBFMOSFET Drivers
-
PMV48XPSmall Signal Field-Effect Transistors