Part Details for IRMA0001 by Red Lion Controls
Overview of IRMA0001 by Red Lion Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRMA0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH0645
|
Newark | Rtd Temperature Input Module, Din Rail, Signal Conditioner Input:Rtd, Signal Conditioner Output:Current, No. Of Output Channels:-, Accuracy:0.1%, Output Accuracy:-, Supply Voltage:35Vdc, No. Of Channels:-, Isolation Input:Isolated Rohs Compliant: Yes |Red Lion Controls IRMA0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.0000 | Buy Now |
DISTI #
68-IRMA0001-ND
|
DigiKey | MOD RTD TEMPERATURE INPUT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$353.3700 | Buy Now |
DISTI #
71808192
|
RS | RTD Input | Red Lion Controls IRMA0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$330.7500 / $367.5000 | RFQ |