Datasheets
IRM0208LC2C by:

2000 MHz - 8000 MHz RF/MICROWAVE IMAGE REJECTION MIXER, 12 dB CONVERSION LOSS-MAX

Part Details for IRM0208LC2C by L3 Harris Narda-Miteq

Overview of IRM0208LC2C by L3 Harris Narda-Miteq

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRM0208LC2C

IRM0208LC2C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRM0208LC2C Part Data Attributes

IRM0208LC2C L3 Harris Narda-Miteq
Buy Now Datasheet
Compare Parts:
IRM0208LC2C L3 Harris Narda-Miteq 2000 MHz - 8000 MHz RF/MICROWAVE IMAGE REJECTION MIXER, 12 dB CONVERSION LOSS-MAX
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MITEQ INC
Reach Compliance Code unknown
Additional Feature SMA-F
Construction COAXIAL
Conversion Loss-Max 12 dB
Operating Frequency-Max 8000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -54 °C
RF/Microwave Device Type IMAGE REJECTION
Terminal Finish Nickel (Ni)
VSWR-Max 1.5

IRM0208LC2C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRM0208LC2C by L3 Harris Narda-Miteq.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRM0208LC2C by L3 Harris Narda-Miteq

Select Manufacturer
Which Manufacturer of IRM0208LC2C would you like to use for your alert(s)?
  • Please alert me when IRM0208LC2C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRM0208LC2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRM0208LC2C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRM0208LC2C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRM0208LC2C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRM0208LC2C by L3 Harris Narda-Miteq

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: