Part Details for IRM-V538T/TR1 by Everlight Electronics Co Ltd
Overview of IRM-V538T/TR1 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRM-V538T/TR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRM-V538T/TR1-ND
|
DigiKey | SENSOR REMOTE REC 38.0KHZ 8M Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3816 | Buy Now |
DISTI #
IRM-V538T/TR1
|
Avnet Americas | INFRARED RECEIVER MODULE - Tape and Reel (Alt: IRM-V538T/TR1) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7211 / $1.4389 | Buy Now |
DISTI #
30V5380002
|
EBV Elektronik | (Alt: 30V5380002) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IRM-V538T/TR1
IRM-V538T/TR1 CAD Models
IRM-V538T/TR1 Part Data Attributes
|
IRM-V538T/TR1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-V538T/TR1
Everlight Electronics Co Ltd
Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CMOS COMPATIBLE | |
Application | REMOTE CONTROL | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |
Alternate Parts for IRM-V538T/TR1
This table gives cross-reference parts and alternative options found for IRM-V538T/TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRM-V538T/TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BRM-1420-NS | Logic Output Photo IC, | American Bright Optoelectronics | IRM-V538T/TR1 vs BRM-1420-NS |
BRM-1320-NS | Logic Output Photo IC, | American Bright Optoelectronics | IRM-V538T/TR1 vs BRM-1320-NS |
IRM-V538N7/TR1 | Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN | Everlight Electronics Co Ltd | IRM-V538T/TR1 vs IRM-V538N7/TR1 |