-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRM-V538N7/TR1
|
Avnet Americas | INFRARED RECEIVER MODULE - Tape and Reel (Alt: IRM-V538N7/TR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-V538N7/TR1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IRM-V538N7/TR1
Everlight Electronics Co Ltd
Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, HIGH IMMUNITY, SIDE VIEW | |
Application | AIR CONDITIONER | |
Configuration | SINGLE | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 2.7 V |
This table gives cross-reference parts and alternative options found for IRM-V538N7/TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRM-V538N7/TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRM-V538/TR1 | Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN | Everlight Electronics Co Ltd | IRM-V538N7/TR1 vs IRM-V538/TR1 |
IRM-V538T/TR1 | Logic Output Photo IC, 5.30 X 3.80 MM, 2.65 MM HEIGHT, ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 3 PIN | Everlight Electronics Co Ltd | IRM-V538N7/TR1 vs IRM-V538T/TR1 |