-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6082
|
Newark | Power Supply, Ac-Dc, 24V, 3.75A Rohs Compliant: Yes |Mean Well IRM-90-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$27.4800 / $28.9800 | Buy Now |
DISTI #
1866-IRM-90-24-ND
|
DigiKey | AC/DC CONVERTER 24V 90W Min Qty: 1 Lead time: 12 Weeks Container: Box |
3927 In Stock |
|
$25.1944 / $27.6300 | Buy Now |
DISTI #
IRM-90-24
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 3.75A 90W Through Hole - Boxed Product (Development Kits) (Alt: IRM-90-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 100 |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
709-IRM-90-24
|
Mouser Electronics | AC/DC Power Modules 90W 24V 3.75A PCB mnt Power Module RoHS: Compliant | 333 |
|
$26.6900 / $29.2700 | Buy Now |
DISTI #
71939992
|
RS | Power Supply, AC-DC, PCB Mount, 90W, 24V@3.75A, 80-305V In, IRM-90 Series | MEAN WELL IRM-90-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$24.8700 / $27.6300 | Buy Now |
|
Future Electronics | 90W AC-DC PCB-Mount Green O/P +24V/3.75A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$22.8000 / $23.9400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 90W - 24VDC 3.75A - PCB-Mount - Input 80-305VAC - 87mm x 52mm x 29.5mm RoHS: Compliant |
540 On Order |
|
$20.2000 / $22.8000 | Buy Now |
DISTI #
IRM-90-24
|
TME | Converter: AC/DC, 90W, 80÷305VAC, Usup: 113÷431VDC, Uout: 24VDC Min Qty: 1 | 0 |
|
$20.2000 / $22.8000 | RFQ |
DISTI #
000000000006091564
|
Sager | AC/DC Power Modules 90W 24V 3.75A PCB mnt Power Module Min Qty: 1 | 523 |
|
$20.1600 / $22.8000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 90W - 24VDC 3.75A - PCB-Mount - Input 80-305VAC - 87mm x 52mm x 29.5mm RoHS: Compliant |
540 On Order |
|
$20.2000 / $22.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-90-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-90-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Date Of Intro | 2020-10-15 | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EN, EAC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-P4 | |
Length | 87 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 3.75 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVERLOAD; OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 29.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 90 W | |
Trim/Adjustable Output | NO | |
Width | 52 mm |